GBB120DHLN

Heilind Number:SULGBB120DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB120DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB120DHLN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:240
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB120DHLN

Detailed Description

The GBB120DHLN is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 1.27mm and two rows of Hairpin contacts, it offers secure connectivity in a compact form factor. Operating at a maximum voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in various environments. The connector, with 240 positions and No Mounting requirement, is easy to install on PCBs. Its Matte Tin termination plating provides additional protection against corrosion. Ideal for applications requiring high performance and reliability, the GBB120DHLN is a top choice for engineers and manufacturers in the electronics industry.