GBB120DHRN

Heilind Number:SULGBB120DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB120DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB120DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:240
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:240
SKU:SULGBB120DHRN

Detailed Description

This PA9T and Phosphor Bronze board-to-board PCB connector, SKU GBB120DHRN, is designed for high-performance applications. With a 1A amperage rating and 300VAC voltage capability, it ensures reliable power transmission. Featuring a female gender, hairpin contact type, and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The connector offers 240 positions in a straddle orientation, ideal for dense PCB layouts. With a termination method of card extender and termination plating of matte tin, it ensures secure and durable connections. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm (width) x 15.49mm (height) x 4.06mm (tail length), allows for space-efficient installation. Perfect for hi-rel applications, this connector is a reliable choice for demanding electronic systems.