GBB120DYHN

Heilind Number:SULGBB120DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB120DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB120DYHN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:240
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB120DYHN

Detailed Description

Introducing the GBB120DYHN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 1.27mm (.05 in) and two rows of 120 contacts each, this connector offers exceptional versatility for a wide range of applications. Featuring PA9T and phosphor bronze construction, it ensures durability and long-lasting performance even in harsh environments. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it meets the demands of demanding industrial and commercial settings. The straight orientation and no mounting design simplify installation, making it ideal for space-constrained PCB layouts. Trust the GBB120DYHN for seamless and secure board-level connections in your next project.