GBB13DHAD

Heilind Number:SULGBB13DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHAD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DHAD

Detailed Description

Introducing the GBB13DHAD, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 1.27mm (.05 in) and featuring 26 gold-plated phosphor bronze contacts, this connector ensures seamless signal transmission even in demanding environments. Its right-angle orientation and clearance hole mount type offer versatile installation options, while a 300 VAC voltage rating and operating temperature range of -65 to 125°C guarantee robust performance. The hairpin contact type and thru-hole termination method provide secure connectivity, making it ideal for applications where durability is paramount. Measuring .915 in (23.24mm) in height and 9.4mm (.37 in) in width, the GBB13DHAD is compact yet powerful, meeting the stringent requirements of modern electronic systems. Trust in this connector for efficient and long-lasting board-to-board connections in your next project.