GBB13DHAN

Heilind Number:SULGBB13DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGBB13DHAN

Detailed Description

The SKU GBB13DHAN features a high-performance PA9T & Phosphor Bronze construction, ensuring reliable connectivity in demanding environments. With a current rating of 1A and a voltage of 300VAC, this female connector is suitable for a wide range of applications. Its two-row design and right-angle orientation make it versatile for PCB connections. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. Termination is through-hole with matte tin plating, guaranteeing secure and durable attachment. Operating at temperatures ranging from -65 to 125°C, it is suitable for both standard and harsh conditions. With 26 positions and a 1.27mm pitch, it allows for high-density connections with precision. The compact size of 9.4mm in width and 23.24mm in height makes it ideal for space-constrained layouts. This connector, part of the Board to Board PCB Connectors category, meets high industry standards for quality and performance, ensuring long-term reliability in your electronic designs.