GBB13DHAR

Heilind Number:SULGBB13DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHAR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DHAR

Detailed Description

Introducing SKU GBB13DHAR, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With a current rating of 1A and a voltage tolerance of 300VAC, it meets the demands of various applications. The connector offers 26 positions in a 2-row configuration, with a pitch of 1.27mm (.05in) for efficient PCB integration. Its right-angle orientation and metal board lock mounting type provide secure and space-saving installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for rugged environments. The matte tin termination plating enhances durability. Ideal for industrial and commercial electronics, the SKU GBB13DHAR guarantees high performance and longevity in every connection.