GBB13DHAS

Heilind Number:SULGBB13DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHAS
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DHAS

Detailed Description

Introducing the GBB13DHAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial environments. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage tolerance of 300VAC, it meets the stringent requirements of modern electronic systems. The connector's two rows of 26 hairpin contacts, spaced at 1.27mm pitch, offer secure and efficient connectivity. Its right-angle orientation and side-hole mount type enable easy installation in tight spaces. Operating flawlessly in a wide temperature range from -65°C to 125°C, it guarantees performance consistency even in extreme conditions. With matte tin termination plating and a compact form factor of 9.4mm width and 23.24mm height, the GBB13DHAS is the perfect solution for high-reliability applications in aerospace, defense, and industrial automation.