GBB13DHAT

Heilind Number:SULGBB13DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULGBB13DHAT

Detailed Description

Introducing the GBB13DHAT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows, this connector ensures seamless connectivity in your electronic applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 1.27 mm, it offers precise alignment, while the hairpin contact type and right-angle orientation optimize space utilization. Operating at a voltage of 300 VAC and an amperage of 1A, it meets stringent industry standards. The termination method of thru-hole with matte tin plating ensures secure attachment to the PCB. With 26 positions and a tail length of 2.54 mm, it accommodates various connection needs. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for diverse environments. The compact design, with a connector height of .915 inches and width of 9.4 mm, is ideal for space-constrained applications. Whether in industrial settings or consumer electronics, the GBB13DHAT is the perfect choice for high-reliability connectivity.