| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB13DHFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB13DHFD |
GBB13DHFD
| Heilind Number: | SULGBB13DHFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB13DHFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB13DHFD, a high-performance board-to-board connector designed for demanding applications. With a sleek and compact form factor, this connector features 26 gold-plated hairpin contacts made of PA9T and Phosphor Bronze, ensuring reliable connectivity and signal transmission. Operating at an amperage of 1A and voltage of 300VAC, it offers exceptional power and performance. The surface mount termination method with matte tin plating guarantees secure attachment to PCBs. Its straight orientation and clearance hole mount type facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Perfect for use in aerospace, defense, and industrial systems, the GBB13DHFD is a top choice for engineers seeking high-quality, durable connectivity solutions.

