GBB13DHFN

Heilind Number:SULGBB13DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHFN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DHFN

Detailed Description

GBB13DHFN boasts a robust construction, featuring PA9T and Phosphor Bronze materials for durability and reliable performance. With a compact design and two rows of female connectors, this surface-mount board-to-board PCB connector offers seamless connectivity in electronic applications. The gold-plated contacts ensure excellent conductivity, while the hairpin contact type and straight orientation facilitate easy and secure mating. With 26 positions and a voltage rating of 300 VAC, it's suitable for various high-power setups. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees stability even in harsh environments. Its matte tin termination plating and compliance with stringent industry standards make it a standout choice for demanding projects. Upgrade your connectivity solutions with the GBB13DHFN.