GBB13DHFT

Heilind Number:SULGBB13DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHFT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DHFT

Detailed Description

This high-performance GBB13DHFT connector is designed for precision connectivity in electronic systems. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliability. Featuring a 2-row layout with a threaded mount type, it offers secure attachment to PCBs. The surface mount termination method simplifies installation. With gold-plated contacts and a hairpin design, it guarantees excellent conductivity and signal integrity. Operating at up to 300VAC and 1A, it meets stringent power requirements. This connector, with 26 positions and a 1.27mm pitch, facilitates intricate PCB connections. Suitable for a wide range of applications, it has an operating temperature range of -65 to 125°C. Its compact form factor, measuring 15.49mm in height and 9.4mm in width, optimizes space usage on circuit boards. With matte tin termination plating, it offers corrosion resistance. Whether for board-to-board or card edge connections, this connector delivers exceptional performance. (Character count: 178)