GBB13DHHD

Heilind Number:SULGBB13DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHHD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DHHD

Detailed Description

Introducing the GBB13DHHD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 26 hairpin contacts made of PA9T and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it's ideal for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the matte tin termination provides durability. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and clearance hole mount type make installation easy. Compact in size with a height of 15.49mm and a width of 9.4mm, it's suitable for space-constrained designs. Trust the GBB13DHHD for secure and efficient PCB connections in aerospace, defense, and industrial applications.