GBB13DHHN

Heilind Number:SULGBB13DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHHN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DHHN

Detailed Description

Introducing SKU GBB13DHHN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with PA9T and Phosphor Bronze materials, this connector ensures durability and reliable signal transmission. Featuring a straight orientation, two rows of 26 female pins with hairpin contact type, and a pitch of 1.27mm, it offers precise and secure connections. With a voltage rating of 300VAC and an amperage of 1A, it guarantees safe and efficient power transmission. The gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the reliability and performance of SKU GBB13DHHN for all your board-to-board connectivity needs.