GBB13DHLR

Heilind Number:SULGBB13DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHLR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DHLR

Detailed Description

This PA9T and Phosphor Bronze board-to-board PCB connector, with SKU GBB13DHLR, is a high-performance component designed for reliable power and signal transmission. Featuring a 1A amperage rating and gold-plated contacts, it ensures efficient conductivity. With two rows and 26 positions, it offers ample connectivity options. The straight orientation and metal board lock mount type provide secure assembly onto PCBs. Thanks to its 1.27mm pitch and 300VAC voltage rating, it's suitable for various applications. The contact material of phosphor bronze and termination plating of matte tin guarantee durability and stability, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Perfect for use in demanding environments, this connector is a vital component in ensuring seamless electronic connections.