GBB13DHND

Heilind Number:SULGBB13DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHND
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DHND

Detailed Description

Introducing the GBB13DHND, a high-performance board-to-board connector designed for reliable power and signal transmission. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures excellent conductivity and durability. With a 1A amperage and 300VAC voltage rating, it is suitable for various industrial applications. The two rows of hairpin contacts, totaling 26 positions, offer secure connectivity. Its clearance hole mount type and thru-hole termination method provide easy installation onto PCBs. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stable performance in harsh environments. Compact yet robust, with a slim profile of 15.49mm in height and 9.4mm in width, it saves space on your PCB layout. Trust the GBB13DHND for efficient and long-lasting board-to-board connections in your electronic designs.