GBB13DHNT

Heilind Number:SULGBB13DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHNT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DHNT

Detailed Description

PA9T & Phosphor Bronze; .0 female connector with a 1A amperage rating. Featuring two rows and a threaded mount type for secure installation, this connector ensures reliable connectivity. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent signal transmission. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it's suitable for various applications. The hairpin contact type and straight orientation, along with 26 positions and a 3.18mm (.125in) tail length, enable efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. Measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, it's compact yet high-performing. Termination plating with matte tin ensures corrosion resistance. A versatile solution for board-to-board and card edge connections, the GBB13DHNT connector is a reliable choice for demanding environments.