GBB13DHRN

Heilind Number:SULGBB13DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHRN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DHRN

Detailed Description

Introducing the GBB13DHRN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 26 positions arranged in two rows, with a pitch of 1.27mm (.05 inches) for secure and precise connections. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable conductivity. The Gold contact plating offers excellent corrosion resistance, while the Matte Tin termination plating enhances solderability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its hairpin contact type and straddle orientation provide efficient signal transmission. Meeting voltage requirements of 300 VAC and an amperage rating of 1A, it guarantees optimal performance. The 4.06mm (.16 inches) tail length and compact design, with dimensions of 9.4mm (.37 inches) width and .61 inches (15.49mm) height, make it ideal for space-constrained applications. Whether it's aerospace, defense, or industrial electronics, the GBB13DHRN is the perfect choice for high-reliability connectivity solutions.