GBB13DHRT

Heilind Number:SULGBB13DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DHRT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DHRT

Detailed Description

Introducing the GBB13DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable and efficient power transmission. Featuring a 1A amperage and a voltage rating of 300VAC, it is suitable for a wide range of electronic devices. The connector, with two rows of 26 hairpin contacts on a 1.27mm pitch, guarantees secure connectivity. Its threaded mount and card extender termination method offer easy installation. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. With Matte Tin termination plating and a straddle orientation, it ensures durability and stability. Whether for aerospace, defense, or industrial applications, the GBB13DHRT is the perfect choice for high-reliability connectivity.