GBB13DYFD

Heilind Number:SULGBB13DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DYFD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DYFD

Detailed Description

Introducing the GBB13DYFD, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a pitch of 1.27mm (.05in) and 26 positions spread across 2 rows, it offers versatile integration options. The surface mount termination method and cantilever contact type guarantee secure attachment and efficient signal transmission. Gold-plated contacts provide optimal conductivity, while the matte tin termination plating enhances longevity. Operating flawlessly at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), allows for space-efficient PCB layouts. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the GBB13DYFD.