GBB13DYHN

Heilind Number:SULGBB13DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DYHN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DYHN

Detailed Description

Introducing our GBB13DYHN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows of 26 positions, this connector offers precise and reliable connectivity. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straight orientation make for easy mating. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent electrical requirements. Suitable for harsh environments, it has a wide operating temperature range of -65 to 125°C. The termination method is through-hole with matte tin plating, providing secure attachment to the PCB. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution. Ideal for use in aerospace, telecommunications, and industrial systems, this connector guarantees high reliability and performance. Upgrade your connectivity with the GBB13DYHN.