GBB13DYHT

Heilind Number:SULGBB13DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DYHT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DYHT

Detailed Description

The GBB13DYHT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows of 26 positions each, this connector offers reliable connectivity in compact spaces. Featuring a female gender and straight orientation, it is easy to install using its threaded mount and thru-hole termination method. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability, while the matte tin termination plating enhances solderability. Operating with a maximum amperage of 1A and voltage of 300VAC, this connector is suitable for a wide range of electronic systems. With a tail length of 3.18mm (.125in) and a low profile design, it is ideal for applications where space is limited. Tested for performance in extreme conditions, with an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Perfect for use in aerospace, military, and industrial applications, the GBB13DYHT is a top choice for engineers seeking high-reliability connectivity solutions.