GBB13DYRD

Heilind Number:SULGBB13DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DYRD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DYRD

Detailed Description

The GBB13DYRD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and 26 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures excellent signal integrity and durability. The cantilever contact type and straddle orientation make it easy to insert and secure on a clearance hole mount. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 300 VAC and amperage of 1A, this connector is ideal for high-power applications. Matte Tin termination plating provides added corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it is a versatile solution for various PCB connectivity needs. Whether in aerospace, defense, or industrial systems, the GBB13DYRD guarantees reliable performance.