| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB13DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB13DYRN |
GBB13DYRN
| Heilind Number: | SULGBB13DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB13DYRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB13DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 300VAC and an amperage of 1A, this connector ensures reliable power transmission. Featuring two rows with 26 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straddle orientation make for easy and secure mating. Operating temperature range of -65 to 125°C ensures suitability for harsh environments. With RoHS compliance and matte tin termination plating, it meets environmental standards. Ideal for aerospace, defense, and industrial use, the GBB13DYRN is a dependable choice for your connectivity needs.

