GBB13DYRQ

Heilind Number:SULGBB13DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB13DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB13DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB13DYRQ

Detailed Description

Introducing the GBB13DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 1.27mm pitch and 26 positions, this connector offers reliable connectivity in tight spaces. Featuring a female gender, straddle mount, and card extender termination method, it ensures secure and stable attachment. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the cantilever contact type allows for easy mating. Operating flawlessly in a wide temperature range from -65 to 125°C and with a maximum voltage of 300VAC, this connector is suitable for harsh environments. Its matte tin termination plating ensures durability. With a connector height of 15.49mm and width of 9.4mm, it provides a low-profile solution without sacrificing performance. Whether for industrial, aerospace, or telecommunications applications, the GBB13DYRQ delivers outstanding reliability and functionality. Elevate your connectivity solutions with this essential component.