GBB14DHHD

Heilind Number:SULGBB14DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB14DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB14DHHD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB14DHHD

Detailed Description

Introducing the GBB14DHHD, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. With a pitch of 1.27mm (.05in) and featuring 28 gold-plated phosphor bronze contacts, this connector ensures secure and efficient data transmission. The PA9T housing and matte tin termination plating offer excellent resistance to harsh environmental conditions, with an operating temperature range of -65 to 125°C. Ideal for high-speed and high-density designs, the connector's hairpin contact type and straight orientation facilitate easy and precise connections. Meeting industry standards for voltage (300VAC) and amperage (1A), it guarantees safe and efficient power delivery. Whether in aerospace, automotive, or industrial settings, the GBB14DHHD is the perfect choice for seamless PCB connectivity.