GBB14DHHT

Heilind Number:SULGBB14DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB14DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB14DHHT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB14DHHT

Detailed Description

Introducing the GBB14DHHT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of various electronic applications. The two-row, 28-position layout with a 1.27mm pitch allows for efficient data transfer. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. The straight orientation and hairpin contact type further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving connectivity solutions. Trust the GBB14DHHT for superior board-to-board connections in your electronic designs.