GBB14DHRT

Heilind Number:SULGBB14DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB14DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB14DHRT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB14DHRT

Detailed Description

GBB14DHRT features a robust design suitable for high-reliability applications. With a current rating of 1A and voltage capability of 300VAC, it ensures efficient power transmission. The connector, designed for female gender with 2 rows of 28 positions, guarantees versatile connectivity. Utilizing PA9T and Phosphor Bronze materials with gold plating, it offers excellent conductivity and durability. Its threaded mount type and card extender termination method ensure secure and stable installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The hairpin contact type and straddle orientation further enhance its performance. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is perfect for space-constrained PCB applications. Matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, this connector is a dependable choice for various electronic systems.