GBB14DYFR

Heilind Number:SULGBB14DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB14DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB14DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULGBB14DYFR

Detailed Description

Introducing SKU GBB14DYFR, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic devices. With two rows and a pitch of 1.27mm, this connector offers 28 positions with a current rating of 1A and a voltage capacity of 300VAC, ensuring reliable power transmission. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees durability and efficient signal transfer. The surface mount termination method with a metal board lock ensures secure attachment. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its straight orientation, compact .61in height, and 9.4mm width make it space-efficient, ideal for densely populated PCBs. Compliant with RoHS directives and with matte tin termination plating, it meets industry standards for environmental responsibility. Perfect for high-speed data transmission and power applications, this connector, under the acronym GBB14DYFR, is a reliable choice for demanding electronic designs.