GBB14DYFT

Heilind Number:SULGBB14DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB14DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB14DYFT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB14DYFT

Detailed Description

Introducing the GBB14DYFT, a high-performance PCB connector designed for optimal connectivity in demanding electronic systems. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets the needs of various applications. The surface mount termination method and threaded mount type offer secure attachment to the PCB, while the 1.27mm pitch and Cantilever contact type enable efficient data transfer. Its 28 positions and straight orientation cater to complex connectivity requirements. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte Tin termination plating enhances durability. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable PCB space without compromising performance. Ideal for hi-rel applications, the GBB14DYFT is a trusted solution for Board to Board and Card Edge connections.