| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB14DYHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB14DYHN |
GBB14DYHN
| Heilind Number: | SULGBB14DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB14DYHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB14DYHN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 28 positions in a compact design, this connector offers precise and reliable connectivity. The female connector, made of PA9T and phosphor bronze with gold plating, ensures optimal signal transmission. Operating at a voltage of 300VAC and amperage of 1A, it is suitable for various electronic systems. The straight orientation and through-hole termination method make installation easy and secure. With a wide operating temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Trust the GBB14DYHN for seamless board-to-board connections in aerospace, military, and industrial applications.

