GBB14DYRD

Heilind Number:SULGBB14DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB14DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB14DYRD
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB14DYRD

Detailed Description

Introducing the GBB14DYRD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector boasts a durable construction, featuring PA9T and Phosphor Bronze materials for longevity and reliability. With a maximum amperage of 1A and a voltage rating of 300VAC, it ensures efficient power transmission. The connector, with two rows and 28 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent signal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-restricted environments. Trust the GBB14DYRD for seamless board-to-board connections in your electronic projects.