GBB14DYRN

Heilind Number:SULGBB14DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB14DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB14DYRN
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB14DYRN

Detailed Description

The GBB14DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity with a current rating of 1A and voltage capability of 300VAC. With two rows and 28 positions, it offers ample connectivity options. The cantilever contact type and straddle orientation provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its termination method via card extender and matte tin plating guarantee efficient signal transmission. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Perfect for use in aerospace, defense, telecommunications, and industrial equipment, the GBB14DYRN ensures high reliability and performance in critical systems.