GBB14DYRQ

Heilind Number:SULGBB14DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB14DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB14DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB14DYRQ

Detailed Description

The GBB14DYRQ is a high-performance Board-to-Board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a compact design, it offers 28 positions in a 2-row configuration, making it ideal for space-constrained PCB layouts. The straddle mount and card extender termination method provide secure and efficient connectivity. Operating at a voltage of 300 VAC and amperage of 1A, it guarantees safe and efficient power transmission. With an operating temperature range of -65 to 125 °C, it is suitable for use in extreme environments. The matte tin termination plating enhances solderability, while the cantilever contact type ensures stable connections. The connector's dimensions of 9.4mm width, 15.49mm height, and 4.45mm tail length offer versatility in installation. Perfect for industrial, aerospace, and telecommunications applications, the GBB14DYRQ is a reliable solution for your connectivity needs.