GBB14DYRT

Heilind Number:SULGBB14DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB14DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB14DYRT
Amperage:1 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB14DYRT

Detailed Description

Introducing the GBB14DYRT, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic systems. Featuring a robust construction of PA9T and Phosphor Bronze, this connector ensures reliable power transmission at an amperage of 1A and voltage of 300VAC. With two rows and 28 positions, it offers ample connectivity options for your PCB needs. The threaded mount type and card extender termination method guarantee secure installation and easy maintenance. Gold-plated phosphor bronze contacts with a pitch of 1.27mm provide excellent conductivity, while the cantilever contact type and straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. With matte tin termination plating ensuring long-term durability, the GBB14DYRT is the perfect choice for demanding PCB interconnect solutions.