GBB15DHAD

Heilind Number:SULGBB15DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHAD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHAD

Detailed Description

Introducing the GBB15DHAD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electrical applications. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission with minimal interference. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent industry standards for power delivery. The connector's dual-row, right-angle orientation and hairpin contact type allow for efficient mating in tight spaces, while the clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. With 30 positions and a 1.27mm pitch, it offers versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Trust in the GBB15DHAD for superior performance in your electronic designs.