GBB15DHAN

Heilind Number:SULGBB15DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHAN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHAN

Detailed Description

SKU GBB15DHAN showcases a high-performance Board To Board PCB Connector designed with precision and durability in mind. Crafted with PA9T housing and featuring contact pins made of Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and longevity. Its two rows of 30 female contacts, operating at 1A and 300VAC, offer seamless connectivity. The Hairpin contact type, with a pitch of 1.27mm, guarantees secure mating. With a right-angle orientation and no mounting required, it's versatile for various applications. Operating at a wide temperature range from -65°C to 125°C and featuring Matte Tin termination plating, it's suitable for demanding environments. Measuring 23.24mm in height and 9.4mm in width, it's compact yet efficient. Trust in the GBB15DHAN for efficient and dependable board-to-board connections.