GBB15DHAR

Heilind Number:SULGBB15DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHAR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHAR

Detailed Description

Introducing the GBB15DHAR, a high-performance PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a 1.27mm pitch and 30 positions, it offers precise connectivity on metal boards. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances longevity. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The hairpin contact type and right-angle orientation provide efficient signal transmission. Measuring .915 inches in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board connections. Trust the GBB15DHAR for secure and high-speed data transfer in your electronic systems.