GBB15DHAS

Heilind Number:SULGBB15DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHAS
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHAS

Detailed Description

The GBB15DHAS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. It offers a dual-row configuration with 30 female contacts, each plated with gold for superior conductivity. The innovative Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a maximum voltage of 300 VAC and amperage of 1A, this connector is suitable for a wide range of power and signal transmission tasks. Its right-angle orientation and side hole mount type make it versatile for various PCB layouts. With an operating temperature range from -65 to 125°C, it can withstand extreme conditions. The connector's compact size, with a height of 23.24mm and width of 9.4mm, allows for efficient PCB integration. Matte Tin termination plating ensures durability and longevity. Overall, the GBB15DHAS is a top-of-the-line solution for high-reliability connectivity in industrial and electronic systems.