GBB15DHAT

Heilind Number:SULGBB15DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:30
SKU:SULGBB15DHAT

Detailed Description

The GBB15DHAT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, right-angle orientation, and threaded mount type, it offers versatility in installation. The PA9T housing and phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. With 30 positions in two rows and a voltage rating of 300 VAC, it is suitable for various electronic systems. The connector's operating temperature range of -65 to 125°C makes it ideal for industrial and aerospace applications. Its matte tin termination plating and hairpin contact type further enhance its performance and longevity. With a connector height of .915 in (23.24 mm) and a width of 9.4 mm (.37 in), it provides a space-saving solution without compromising on functionality. Trust the GBB15DHAT for seamless board-to-board connections in your critical electronic designs.