GBB15DHBD

Heilind Number:SULGBB15DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHBD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHBD

Detailed Description

Introducing the GBB15DHBD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring PA9T and phosphor bronze construction, this connector offers durability and reliability. With a 1A amperage rating and 300VAC voltage capacity, it ensures efficient power transmission. The female gender, right-angle orientation, and 2 rows of 30 hairpin contacts make it versatile for various applications. Thru-hole termination with gold-plated contacts guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it suits even the most demanding environments. With a compact size of 9.4mm width and 23.24mm height, it's ideal for space-constrained PCB layouts. Trust the GBB15DHBD for seamless board-to-board connectivity in your electronic designs.