GBB15DHBR

Heilind Number:SULGBB15DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHBR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHBR

Detailed Description

Introducing our GBB15DHBR, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable power delivery with a low amperage rating of 1 A and a maximum voltage of 300 VAC. Its two rows of Hairpin contacts, each with 30 positions, offer efficient signal transmission with a pitch of 1.27 mm. The right-angle orientation and Metal Board Lock mount type provide secure and space-saving connectivity. With a wide operating temperature range of -65 to 125 °C and Matte Tin termination plating, this connector guarantees durability in harsh environments. Measuring at .915 inches in height and 9.4 mm in width, it is compact yet robust. Ideal for mission-critical systems, the GBB15DHBR is a essential component for high-reliability electronic assemblies.