GBB15DHFD

Heilind Number:SULGBB15DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHFD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHFD

Detailed Description

The GBB15DHFD is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it offers robust power transmission. This female connector has two rows and 30 positions, making it ideal for complex PCB setups. Its surface mount termination method and clearance hole mount type facilitate easy installation. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and high durability. Operating in a wide temperature range of -65 to 125°C, it is suitable for aerospace, defense, and industrial applications. The hairpin contact type and straight orientation ensure stable connections. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet efficient solution for PCB connectivity. The matte tin termination plating enhances solderability. Classified under hi-rel connectors, this GBB15DHFD model meets stringent quality standards, making it a reliable choice for mission-critical systems.