GBB15DHFN

Heilind Number:SULGBB15DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHFN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHFN

Detailed Description

The GBB15DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable power and signal transmission. With a pitch of 1.27mm and 30 positions spread across 2 rows, it offers versatile connectivity options. This female connector, with a straight orientation and surface mount termination, is easy to integrate into circuitry. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 300VAC, it guarantees robust performance in varied environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trusted for its quality, it is ideal for use in aerospace, defense, and other industries where reliability is paramount.