GBB15DHFR

Heilind Number:SULGBB15DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHFR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHFR

Detailed Description

Introducing our GBB15DHFR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity and durability. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The connector has 30 positions arranged in 2 rows with a 1.27mm pitch, allowing for efficient PCB connections. Its surface mount termination method and metal board lock mount type ensure secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is space-saving while offering high performance. Trust the GBB15DHFR for your connectivity needs in aerospace, defense, and industrial applications.