| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB15DHHD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGBB15DHHD |
GBB15DHHD
| Heilind Number: | SULGBB15DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB15DHHD |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-reliability applications, the GBB15DHHD connector boasts a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a current rating of 1A and a voltage capacity of 300VAC, this female connector features two rows of 30 hairpin contacts on a 1.27mm pitch, ensuring secure and efficient board-to-board or card edge connections. The straight orientation and clearance hole mount type make installation a breeze, while the thru-hole termination method and matte tin plating guarantee durable performance even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector, measuring at 15.49mm in height and 9.4mm in width, is a reliable solution for demanding PCB applications.

