GBB15DHHN

Heilind Number:SULGBB15DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHHN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHHN

Detailed Description

Introducing our GBB15DHHN Board-to-Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. This high-performance connector features PA9T and phosphor bronze construction, ensuring durability and efficient signal transmission. With a pitch of 1.27mm (0.05in) and a voltage rating of 300VAC, it's perfect for demanding applications. The 30-position connector, with female gender and hairpin contact type, offers flexibility in circuit board layouts. Its straight orientation and thru-hole termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust in the GBB15DHHN for your connectivity needs in aerospace, military, and other industries where reliability is paramount.