GBB15DHLN

Heilind Number:SULGBB15DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHLN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHLN

Detailed Description

GBB15DHLN offers a reliable connectivity solution for high-performance electronic devices. This female board-to-board PCB connector features PA9T housing and Phosphor Bronze contacts plated with gold, ensuring optimal signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various applications. The connector, with two rows and 30 positions, has a pitch of 1.27mm (.05 in) and a straight orientation for easy installation. Its thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating efficiently in a wide temperature range (-65 to 125°C), this component is suitable for use in harsh environments. Its compact design, with a height of .61 inches (15.49mm) and width of .37 inches (9.4mm), makes it ideal for space-constrained PCB layouts. Trust in the GBB15DHLN for seamless interboard connectivity in your electronic designs.