GBB15DHLR

Heilind Number:SULGBB15DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHLR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHLR

Detailed Description

The GBB15DHLR is a high-performance PCB connector designed for reliable board-to-board connections. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission. With a dual-row layout and 30 positions, it offers ample connectivity in a compact design. The Metal Board Lock mount type guarantees secure attachment to the PCB, while the Thru Hole termination method simplifies installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, it is suitable for a wide range of applications. The Hairpin contact type and straight orientation further enhance its versatility. With a tail length of 4.06mm and a low-profile connector height of 15.49mm, it is ideal for space-constrained environments. The matte Tin termination plating ensures durability and long-term performance. RoHS compliant and meticulously engineered, the GBB15DHLR is a reliable solution for demanding PCB connectivity needs.