GBB15DHND

Heilind Number:SULGBB15DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHND
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHND

Detailed Description

The GBB15DHND is a reliable and high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 1.27mm (.05in) and dual rows, this connector offers secure connectivity in tight spaces. Its female gender and straight orientation make it easy to integrate into various circuit boards. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 300 VAC and an amperage of 1A, it meets stringent electrical requirements. With 30 positions and a tail length of 3.18mm (.125in), it provides ample connectivity options. The connector is designed for through-hole termination with clearance hole mount type, facilitating easy installation. Its matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The GBB15DHND is a top choice for engineers seeking a robust and efficient PCB connector solution.