GBB15DHRN

Heilind Number:SULGBB15DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB15DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB15DHRN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB15DHRN

Detailed Description

Introducing the GBB15DHRN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector, featuring two rows of 30 hairpin contact positions, boasts a robust construction with PA9T and Phosphor Bronze materials, ensuring durability in demanding environments. With a pitch of 1.27mm and contact plating in gold, it guarantees efficient signal transmission at a voltage of 300 VAC. The termination method is through card extender, with a tail length of 4.06mm for secure connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Terminated with matte tin, it offers reliable soldering performance. Whether in telecommunications, aerospace, or automotive industries, the GBB15DHRN ensures high-reliability connections, making it a valuable component for your electronic systems.